Thomas & Betts Cable Tie, Cable Tray, 361 mm x 4.6mm, White Polyamide 66
- RS Stock No.:
- 253-2512
- Mfr. Part No.:
- 7TCG009570R0011
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€1,286.01
(exc. VAT)
€1,581.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,286.01 | €2.572 |
*price indicative
- RS Stock No.:
- 253-2512
- Mfr. Part No.:
- 7TCG009570R0011
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 361mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 80N | |
| Series | TY28MF | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/CSA V-0 UL94 | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 4.02in | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 361mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 80N | ||
Series TY28MF | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/CSA V-0 UL94 | ||
Package Size 500 | ||
Maximum Bundle Diameter 4.02in | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with flame retardant. The material used for the cable tie is nylon, polyamide 6.6 and its overall length is 361 mm.
Color is white
Product net width is 4.6 mm
Related links
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Yellow Polyamide 66