Thomas & Betts Cable Tie, Cable Tray, 334 mm x 6.9mm, Brown Polyamide 66
- RS Stock No.:
- 253-1825
- Mfr. Part No.:
- 7TAG009370R0022
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€720.95
(exc. VAT)
€886.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €720.95 | €1.442 |
*price indicative
- RS Stock No.:
- 253-1825
- Mfr. Part No.:
- 7TAG009370R0022
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 334mm | |
| Width | 6.9mm | |
| Colour | Brown | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY27M | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 334mm | ||
Width 6.9mm | ||
Colour Brown | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY27M | ||
Standards/Approvals CE, EN, UL | ||
Package Size 500 | ||
Maximum Bundle Diameter 102mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY27M-1 are high-performance cable ties, made of brown nylon/polyamide 6.6. It can withstand temperatures of up to -20°C (-4 F) to 85°C (185 F).
Length of 343mm (13.5 inches) for bundle diameter up to 102mm (4 inches)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 377 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Brown Polyamide 66