Thomas & Betts Cable Tie, Cable Tray, 295 mm x 4.9mm, Brown Polyamide 66
- RS Stock No.:
- 253-1760
- Mfr. Part No.:
- 7TAG009270R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€847.99
(exc. VAT)
€1,043.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €847.99 | €0.848 |
*price indicative
- RS Stock No.:
- 253-1760
- Mfr. Part No.:
- 7TAG009270R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 295mm | |
| Product Type | Cable Tie | |
| Width | 4.9mm | |
| Colour | Brown | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Series | TY26M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 78mm | |
| Standards/Approvals | CE, EN, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 295mm | ||
Product Type Cable Tie | ||
Width 4.9mm | ||
Colour Brown | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Series TY26M | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 78mm | ||
Standards/Approvals CE, EN, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY253M-1 are high performance cable ties for indoor applications. It is made of brown, nylon 6.6. It has length of 295mm (11.6 inches) for bundle diameter up to 78mm (3.07 inches), width of 4.9mm (0.19 inches). It has tensile strength rating of 222 Newton's (50 pounds) and can withstand temperatures between -60°C (-76 F) to 85°C (185 F).
Flexible cable and conduit support
Military specified
Related links
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Brown Polyamide 66