Thomas & Betts Cable Tie, Cable Tray, 360.3 mm x 4.8mm, Green Polyamide 66
- RS Stock No.:
- 253-1853
- Mfr. Part No.:
- 7TAG009510R0041
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€1,060.99
(exc. VAT)
€1,305.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,060.99 | €1.061 |
*price indicative
- RS Stock No.:
- 253-1853
- Mfr. Part No.:
- 7TAG009510R0041
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 360.3mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL, CSA V-2 Flammability | |
| Tensile Strength | 220N | |
| Series | TY48M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 360.3mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL, CSA V-2 Flammability | ||
Tensile Strength 220N | ||
Series TY48M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EN, UL | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is green
Product net width is 4.8 mm
Related links
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.8mm, Green Polyamide 4.6
- Thomas & Betts Cable Tie 360.68 mm x 4.8mm, Green Polyamide 4.6
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Black Polyamide 66