Thomas & Betts Cable Tie, Cable Tray, 186 mm x 4.8mm, Green Polyamide 66
- RS Stock No.:
- 253-1061
- Mfr. Part No.:
- 7TAG009600R0007
- Manufacturer:
- Thomas & Betts
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-1061
- Mfr. Part No.:
- 7TAG009600R0007
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 186mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL, CSA HB Flammability According to UL94 | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 133N | |
| Maximum Operating Temperature | 85°C | |
| Series | TYHR525M | |
| Maximum Bundle Diameter | 41mm | |
| Standards/Approvals | CE, UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 186mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL, CSA HB Flammability According to UL94 | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 133N | ||
Maximum Operating Temperature 85°C | ||
Series TYHR525M | ||
Maximum Bundle Diameter 41mm | ||
Standards/Approvals CE, UL | ||
Package Size 100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TYHR525M-5 high performance, heat reactive cable ties are ideal for indoor applications. These cable ties are made of proprietary formulated nylon. The initial color of the tie is green but turn translucent when the temperature crosses 40°C or 104F. These cable ties can withstand temperatures in range of f -60°C(-76 F) to 85°C (185 F).
Length of 186mm (7.3 inches) for bundle diameter up to 41mm (1.61 inches)
Width of 4.8mm (0.19 inch)
Thickness of 1.3mm (0.05 inch)
Tensile strength rating of 133 Newton's (30 pounds)
Related links
- Thomas & Betts Cable Tie 360.3 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Yellow Polyamide 66