Thomas & Betts Cable Tie, Cable Tray, 91.4 mm x 2.3mm, Yellow Polyamide 66
- RS Stock No.:
- 253-1860
- Mfr. Part No.:
- 7TAG009510R0048
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 5000 units)*
€2,101.97
(exc. VAT)
€2,585.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,101.97 | €0.42 |
*price indicative
- RS Stock No.:
- 253-1860
- Mfr. Part No.:
- 7TAG009510R0048
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 91.4mm | |
| Width | 2.3mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY51M | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 5000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 91.4mm | ||
Width 2.3mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series TY51M | ||
Standards/Approvals CE, EN, UL | ||
Package Size 5000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is yellow
Product net width is 2.3 mm
Related links
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Yellow Polyamide 66