Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Yellow Polyamide 66

Subtotal (1 pack of 500 units)*

€720.95

(exc. VAT)

€886.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€720.95€1.442

*price indicative

RS Stock No.:
253-1828
Mfr. Part No.:
7TAG009370R0025
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

343mm

Width

6.9mm

Colour

Yellow

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Minimum Operating Temperature

-60°C

Tensile Strength

534N

Series

TY27M

Maximum Operating Temperature

85°C

Standards/Approvals

UL, EN, CE

Maximum Bundle Diameter

102mm

Package Size

500

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TY27M-4 are high-performance cable ties, made of yellow nylon/polyamide 6.6. It can withstand temperatures of up to -20°C (-4 F) to 85°C (185 F).

Length of 343mm (13.5 inches) for bundle diameter up to 102mm (4 inches)

Width of 6.9mm (0.27 inch)

Tensile strength rating of 534 Newton's (120 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy