Thomas & Betts Cable Tie, Cable Tray, 770 mm x 6.9mm, Grey Polyamide 66
- RS Stock No.:
- 253-2466
- Mfr. Part No.:
- 7TCG009370R0038
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€3,604.59
(exc. VAT)
€4,433.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,604.59 | €3.605 |
*price indicative
- RS Stock No.:
- 253-2466
- Mfr. Part No.:
- 7TCG009370R0038
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 770mm | |
| Product Type | Cable Tie | |
| Width | 6.9mm | |
| Colour | Grey | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY29M | |
| Package Size | 1000 | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 229mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 770mm | ||
Product Type Cable Tie | ||
Width 6.9mm | ||
Colour Grey | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Maximum Operating Temperature 85°C | ||
Series TY29M | ||
Package Size 1000 | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 229mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is grey
Product net width is 6.9 mm
Related links
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, White Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 770.6 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 229 mm x 6.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Orange Polyamide 66