Thomas & Betts Cable Tie, Cable Tray, 770 mm x 6.9mm, Black Polyamide 66
- RS Stock No.:
- 253-1808
- Mfr. Part No.:
- 7TAG009330R0015
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€1,456.55
(exc. VAT)
€1,791.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,456.55 | €2.913 |
*price indicative
- RS Stock No.:
- 253-1808
- Mfr. Part No.:
- 7TAG009330R0015
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 770mm | |
| Width | 6.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Series | TY29MX | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 229mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 770mm | ||
Width 6.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Series TY29MX | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EN, UL | ||
Package Size 500 | ||
Maximum Bundle Diameter 229mm | ||
- COO (Country of Origin):
- HU
The ABB TY29MX-RW are black, nylon/polyamide 6.6 cable ties, they can withstand temperatures within the range of 60°C (-76 F) to 105°C (221 F). These cable ties are weather and ultraviolet resistant for special railway applications.
Length of 770mm (30.3 inches) for bundle diameter up to 229mm (9.02 inches)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 770 mm x 6.9mm, White Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 177 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 771 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Black Polyamide 66