Thomas & Betts Cable Tie, Cable Tray, 889 mm x 8.1mm, Natural Polyamide 66
- RS Stock No.:
- 253-2467
- Mfr. Part No.:
- 7TCG009380R0001
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€226.10
(exc. VAT)
€278.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.10 | €4.522 |
*price indicative
- RS Stock No.:
- 253-2467
- Mfr. Part No.:
- 7TCG009380R0001
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 889mm | |
| Product Type | Cable Tie | |
| Width | 8.1mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 780N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY53510M | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum | |
| Maximum Bundle Diameter | 254mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 889mm | ||
Product Type Cable Tie | ||
Width 8.1mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 780N | ||
Maximum Operating Temperature 85°C | ||
Series TY53510M | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum | ||
Maximum Bundle Diameter 254mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- HU
The ABB TY53510M natural color, nylon/polyamide 6.6 cable ties for temperatures of up to 85°C or 185F. It is ideal for indoor applications.
Length of 889mm (35.0 inches)
Width of 8.13mm (0.32 inches)
Thickness of 1.7mm (0.07 inches)
Tensile strength rating of 780 Newton's (175 pounds)
Related links
- Thomas & Betts Cable Tie 889 mm x 8.1mm, Black Polyamide 66
- Thomas & Betts Cable Tie 1.143 m x 8.1mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 1.143 m x 8.1mm, Black Polyamide 66
- Thomas & Betts Cable Tie 289.6 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.4 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.8 mm x 3.5mm, Natural Polyamide 66