Thomas & Betts Cable Tie, Cable Tray, 185.67 mm x 4.9mm, Blue Polyamide 66
- RS Stock No.:
- 253-2488
- Mfr. Part No.:
- 7TCG009450R0197
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€167.21
(exc. VAT)
€205.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €167.21 | €0.167 |
*price indicative
- RS Stock No.:
- 253-2488
- Mfr. Part No.:
- 7TCG009450R0197
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 185.67mm | |
| Width | 4.9mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TYB25M | |
| Standards/Approvals | UL94 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 185.67mm | ||
Width 4.9mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TYB25M | ||
Standards/Approvals UL94 | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyimide, nylon 6.6.
Color is blue
Product net width is 4.9 mm
Related links
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.9mm, Green Polyamide 66