Thomas & Betts Cable Tie, Cable Tray, 185.6 mm x 4.9mm, Black Polyamide 66

Subtotal (1 pack of 1000 units)*

€193.18

(exc. VAT)

€237.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€193.18€0.193

*price indicative

RS Stock No.:
253-2455
Mfr. Part No.:
7TCG009210R0085
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

185.6mm

Width

4.9mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Tensile Strength

222N

Series

TY25MX

Maximum Operating Temperature

105°C

Package Size

1000

Standards/Approvals

UL/CSA V-2 Flammability according to UL94

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is polyamide, nylon 6.6.

Color is black

Product net width is 4.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy