Thomas & Betts Cable Tie, Cable Tray, 150 mm x 7.6mm, Black Polyamide 66

Subtotal (1 pack of 500 units)*

€428.55

(exc. VAT)

€527.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€428.55€0.857

*price indicative

RS Stock No.:
253-2489
Mfr. Part No.:
7TCG009450R0226
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

150mm

Product Type

Cable Tie

Width

7.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL, CSA V-2 Flammability

Tensile Strength

540N

Series

TY271MX

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

31mm

Standards/Approvals

UL E49405

Package Size

500

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 540 newton's. The material used for the tie is 316 stainless steel.

Color is black

Product net width is 7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy