Thomas & Betts Cable Tie, Cable Tray, 185 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-2502
- Mfr. Part No.:
- 7TCG009520R0077
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€134.43
(exc. VAT)
€165.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.43 | €1.344 |
*price indicative
- RS Stock No.:
- 253-2502
- Mfr. Part No.:
- 7TCG009520R0077
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 185mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL, CSA V-2 Flammability | |
| Tensile Strength | 222N | |
| Series | TYHB23M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 185mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL, CSA V-2 Flammability | ||
Tensile Strength 222N | ||
Series TYHB23M | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- HU
The ABB TYF535M are cable ties with integrated mounting hole (side mount) in the design. These cable ties are made from natural color, nylon/polyamide 6.6, they can withstand temperatures of up to 85°C or 185F. The Mounting hole size of 4.0mm (0.157 inches).
Length of 185mm (7.3 inches)
Width of width of 4.6mm (0.18 inch)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 222 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.3mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 302 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.6mm, Natural Polyamide 66