Thomas & Betts Cable Tie, Cable Tray, 215 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 253-2577
- Mfr. Part No.:
- 7TCG054360R0231
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.86 | €0.169 |
*price indicative
- RS Stock No.:
- 253-2577
- Mfr. Part No.:
- 7TCG054360R0231
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 215mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY200 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 57.15mm | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 215mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY200 | ||
Package Size 100 | ||
Maximum Bundle Diameter 57.15mm | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY225-50-100 are natural color, nylon/polyamide 6.6 cable ties for indoor applications. It can withstand temperatures of up to 85°c or 185f.
Length of 215mm (8.46 inches)
Width of 4.8mm (0.19 inches)
Thickness of 1.3mm (0.05 inches)
Tensile strength rating of 222 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 364 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66