Thomas & Betts Cable Tie, Heavy Duty Releasable Cable Tie, 300 mm x 13.2mm, Black Polyamide 66
- RS Stock No.:
- 253-2606
- Mfr. Part No.:
- 7TCG054360R0354
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€65.47
(exc. VAT)
€80.53
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.47 | €1.309 |
*price indicative
- RS Stock No.:
- 253-2606
- Mfr. Part No.:
- 7TCG054360R0354
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 13.2mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Heavy Duty Releasable Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Minimum Operating Temperature | 85°C | |
| Tensile Strength | 1120N | |
| Series | TYL300M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 75mm | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 13.2mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Heavy Duty Releasable Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Minimum Operating Temperature 85°C | ||
Tensile Strength 1120N | ||
Series TYL300M | ||
Maximum Operating Temperature 85°C | ||
Package Size 50 | ||
Maximum Bundle Diameter 75mm | ||
Standards/Approvals UL, CSA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
ABB Cable Ties, Nylon 66, 1120N Tensile Strength - 7TCG054360R0354
This cable tie offers a robust solution for securing cables and other items across various environments. With a length of 300mm and a width of 13.2mm, it is suitable for multiple applications, especially in automation, electronics, electrical, and mechanical industries. This product is designed to withstand high stress while ensuring long-lasting usage, making it essential in both industrial and domestic settings.
Features & Benefits
• UV resistant for extended outdoor use
• Capable of withstanding a tensile strength of 1120N
• Constructed from nylon 66 for durability
Applications
• Bundling cables in machinery and electrical panels
• Outdoor installations where UV resistance is important
• Securing various materials on construction sites
• Tidying up electronic cords at home
What is the maximum temperature this can withstand?
The cable tie can operate at temperatures up to 85°C, making it suitable for various environments, including warmer conditions.
What kind of applications are these ties best suited for?
These ties are ideal for industrial settings, including machinery, as well as for home use to organise cables and cords.
Related links
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 546 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 462 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 43.1 mm x 13.2mm, Black Polyamide
- Thomas & Betts Cable Tie 457 mm x 13.2mm, Black Polypropylene
- HellermannTyton Cable Tie 535 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 300 mm x 13.2mm, Natural Polyamide 66
- HellermannTyton Cable Tie 535 mm x 13.2mm, Black Polyamide 66