Thomas & Betts Cable Tie, Cable Tray, 546 mm x 13.2mm, Black Polyamide 66
- RS Stock No.:
- 253-4699
- Distrelec Article No.:
- 301-85-055
- Mfr. Part No.:
- 7TCG054360R0356
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€118.66
(exc. VAT)
€145.95
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.66 | €2.373 |
*price indicative
- RS Stock No.:
- 253-4699
- Distrelec Article No.:
- 301-85-055
- Mfr. Part No.:
- 7TCG054360R0356
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 546mm | |
| Product Type | Cable Tie | |
| Width | 13.2mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL, CSA V-2 Flammability | |
| Minimum Operating Temperature | 85°C | |
| Tensile Strength | 222N | |
| Series | TYL546M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 140mm | |
| Standards/Approvals | UL94 | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 546mm | ||
Product Type Cable Tie | ||
Width 13.2mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL, CSA V-2 Flammability | ||
Minimum Operating Temperature 85°C | ||
Tensile Strength 222N | ||
Series TYL546M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 140mm | ||
Standards/Approvals UL94 | ||
Package Size 50 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
ABB 7TCG054360R0356 Cable Ties, 546mm Length, 222N Tensile Strength - 7TCG054360R0356
This heavy-duty cable tie is designed for robust bundling and securing applications. Made from durable black nylon (Polyamide 66), these 546mm cable ties are capable of withstanding temperatures up to +85°C. Their strong design caters to diverse industrial needs, ensuring reliable performance in both indoor and outdoor settings.
Features & Benefits
• Releasable and reusable for versatile cable management
• UV-resistant properties protect against environmental degradation
• High tensile strength of 222N ensures secure fastening
• Capable of high-temperature resistance for challenging conditions
• Lightweight yet durable construction facilitates ease of use
Applications
• Used in electrical installations for secure wire management
• Ideal for organising cables in automation and electronic setups
• Suitable for bundling items in mechanical and industrial environments
What makes these cable ties suitable for extreme conditions?
The nylon 66 material provides resilience to high temperatures, with a maximum operating temperature of +85°C. Furthermore, their UV-resistant nature ensures they maintain integrity when exposed to sunlight, making them ideal for outdoor applications.
How can I reuse these cable ties without compromising their strength?
The releasable design allows them to be easily undone and reused without significant loss of tensile strength, providing flexibility in cable management tasks.
What is the maximum bundle diameter these ties can accommodate?
These cable ties can securely bundle items with a maximum diameter of 140mm, making them adaptable for various usage scenarios and ensuring comprehensive cable organisation.
Related links
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 462 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 546 mm x 13.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 300 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 13.2mm, Black Polypropylene
- Thomas & Betts Cable Tie 300 mm x 13.2mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 43.1 mm x 13.2mm, Black Polyamide
- Thomas & Betts Cable Tie 1.524 m x 13.2mm, Black Polypropylene