Rittal Hook & Loop Cable Tie, 400 mm Nylon
- RS Stock No.:
- 265-1373
- Mfr. Part No.:
- 5502155
- Manufacturer:
- Rittal
Subtotal (1 pack of 10 units)*
€50.54
(exc. VAT)
€62.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.54 | €5.054 |
*price indicative
- RS Stock No.:
- 265-1373
- Mfr. Part No.:
- 5502155
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Length | 400mm | |
| Product Type | Hook & Loop Cable Tie | |
| Material | Nylon | |
| Series | DK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Length 400mm | ||
Product Type Hook & Loop Cable Tie | ||
Material Nylon | ||
Series DK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal DK Nylon tape support is for simple and fast cable attachment.
Tool free installation
Related links
- Rittal Hook & Loop Cable Tie 200 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie 130 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie 300 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie, 70 mm x 16mm Nylon
- StarTech.com Hook & Loop Cable Tie White
- RS PRO Cable Tie 400 mm x 2.5mm, Black Nylon
- 3M Black Hook & Loop Cable Tie, 20mm x 10 m
- RS PRO Hook & Loop Cable Tie Blue Fabric
