Rittal Hook & Loop Cable Tie, 70 mm x 16mm Nylon
- RS Stock No.:
- 265-1438
- Mfr. Part No.:
- 7111350
- Manufacturer:
- Rittal
Subtotal (1 pack of 10 units)*
€38.57
(exc. VAT)
€47.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.57 | €3.857 |
*price indicative
- RS Stock No.:
- 265-1438
- Mfr. Part No.:
- 7111350
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Hook & Loop Cable Tie | |
| Length | 70mm | |
| Width | 16mm | |
| Material | Nylon | |
| Series | DK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Hook & Loop Cable Tie | ||
Length 70mm | ||
Width 16mm | ||
Material Nylon | ||
Series DK | ||
Standards/Approvals No | ||
The Rittal DK Nylon loop is universally suitable for use in all network enclosures and server racks, wall mounted enclosures, mounting plates and gland plates.
Self adhesive
Related links
- Rittal Hook & Loop Cable Tie 200 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie 130 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie 300 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie, 400 mm Nylon
- StarTech.com Hook & Loop Cable Tie White
- 3M Black Hook & Loop Cable Tie, 20mm x 10 m
- RS PRO Hook & Loop Cable Tie Blue Fabric
- Schneider Electric Hook & Loop Cable Tie 350 mm x 145mm, Black Polyamide 12
