Panduit Cable Tie, Non-Releasable, 142 mm x 2.5mm, Natural Nylon
- RS Stock No.:
- 274-0007
- Mfr. Part No.:
- BT1.5M-XMR
- Manufacturer:
- Panduit
Subtotal (1 pack of 5000 units)*
€694.52
(exc. VAT)
€854.26
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €694.52 | €0.139 |
*price indicative
- RS Stock No.:
- 274-0007
- Mfr. Part No.:
- BT1.5M-XMR
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 142mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 133N | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Package Size | 5000 | |
| Maximum Bundle Diameter | 33.3mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 142mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 133N | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Package Size 5000 | ||
Maximum Bundle Diameter 33.3mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit continuously moulded barbed cable ties provide constant feeding for high productivity and reduced downtime due to fewer reel changes. Exclusive stainless steel locking barb with high loop tensile strength provides higher reliability for demanding applications.
Nylon 6.6 material
Miniature cross section
Related links
- Panduit Cable Tie 142 mm x 2.5mm, Black Nylon
- Panduit Cable Tie 102 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Natural Polyamide 66
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 142 mm x 3.2mm, Natural Nylon
- RS PRO Cable Tie 75 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 120 mm x 2.5mm, Natural Nylon
