Panduit Cable Tie, Non-Releasable, 142 mm x 2.5mm, Black Nylon
- RS Stock No.:
- 274-0008
- Mfr. Part No.:
- BT1.5M-XMR0
- Manufacturer:
- Panduit
Subtotal (1 pack of 5000 units)*
€819.37
(exc. VAT)
€1,007.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €819.37 | €0.164 |
*price indicative
- RS Stock No.:
- 274-0008
- Mfr. Part No.:
- BT1.5M-XMR0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 142mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Tensile Strength | 133N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Maximum Bundle Diameter | 33.3mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Package Size | 5000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 142mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Tensile Strength 133N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Maximum Bundle Diameter 33.3mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Package Size 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit reel-fed barbed tie for PAT1.5M system it has miniature cross section available in black.
Nylon 6.6 material
UL Listed
Related links
- Panduit Cable Tie 142 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Polyamide 66
- Panduit Cable Tie 102 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 142 mm x 3.2mm, Black Nylon
- RS PRO Cable Tie 165 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 120 mm x 2.5mm, Black Nylon
