Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Black Nylon

Subtotal (1 pack of 1000 units)*

€132.19

(exc. VAT)

€162.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 26 November 2026
  • Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€132.19€0.132

*price indicative

RS Stock No.:
274-0039
Mfr. Part No.:
BT2S-M30
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

203mm

Product Type

Cable Tie

Width

4.7mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Heat Resistant

Minimum Operating Temperature

-60°C

Tensile Strength

222N

Maximum Operating Temperature

115°C

Series

Dome-Top

Package Size

1000

Standards/Approvals

CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854), 11130200

Maximum Bundle Diameter

51mm

RoHS Status: Exempt

COO (Country of Origin):
SG
The Panduit dome top barb ty cable tie available in black colour. It has heat resistant properties.

Nylon 6.6 material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy