Panduit Cable Tie, Non-Releasable, 156 mm x 3.6mm, White Nylon
- RS Stock No.:
- 273-9993
- Distrelec Article No.:
- 301-42-055
- Mfr. Part No.:
- BT1.5I-C
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.30 | €0.113 |
*price indicative
- RS Stock No.:
- 273-9993
- Distrelec Article No.:
- 301-42-055
- Mfr. Part No.:
- BT1.5I-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 156mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | White | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 178N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Maximum Bundle Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 156mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour White | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 178N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
Maximum Bundle Diameter 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Nylon 6.6 material
RoHS compliant
UL Listed for use in plenum or air handling spaces per NEC
Related links
- Panduit Cable Tie 156 mm x 3.6mm, White Nylon
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, White Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
