Panduit Cable Tie, Non-Releasable, 361 mm x 2.4mm, Natural Nylon
- RS Stock No.:
- 274-0074
- Mfr. Part No.:
- BT4M-C
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€23.34
(exc. VAT)
€28.71
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.34 | €0.233 |
*price indicative
- RS Stock No.:
- 274-0074
- Mfr. Part No.:
- BT4M-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 361mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 80N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 101.6mm | |
| Package Size | 100 | |
| Standards/Approvals | UL 62275 (File E56854), RoHS, 11130200, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), QPL-AS23190, 05968/C0 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 361mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 80N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 101.6mm | ||
Package Size 100 | ||
Standards/Approvals UL 62275 (File E56854), RoHS, 11130200, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), QPL-AS23190, 05968/C0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Nylon 6.6 material
RoHS compliant
UL Listed for use in plenum or air handling spaces per NEC
Related links
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 361 mm x 2.7mm, Black Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
