Panduit Cable Tie, Non-Releasable, 361 mm x 2.4mm, Black Nylon
- RS Stock No.:
- 274-0077
- Mfr. Part No.:
- BT4M-M0
- Manufacturer:
- Panduit
Subtotal (1 pack of 1000 units)*
€182.75
(exc. VAT)
€224.78
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.75 | €0.183 |
*price indicative
- RS Stock No.:
- 274-0077
- Mfr. Part No.:
- BT4M-M0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 361mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 80N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 1000 | |
| Standards/Approvals | QPL-AS23190, 05968/C0, 11130200, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), RoHS, UL 62275 (File E56854) | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 361mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 80N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 102mm | ||
Package Size 1000 | ||
Standards/Approvals QPL-AS23190, 05968/C0, 11130200, 89/60111 (E3), BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), RoHS, UL 62275 (File E56854) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.7mm, Black Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Natural Nylon
- Legrand Cable Tie 140 mm x 2.4mm, Black Polyamide 66
