Panduit Cable Tie, Non-Releasable, 384 mm x 4.7mm, Natural Nylon

Subtotal (1 pack of 1000 units)*

€330.01

(exc. VAT)

€405.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€330.01€0.33

*price indicative

RS Stock No.:
274-0081
Mfr. Part No.:
BT4S-M0
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

384mm

Product Type

Cable Tie

Width

4.7mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Series

Dome-Top

Maximum Operating Temperature

85°C

Package Size

1000

Standards/Approvals

11130200, 05968/C0, CSA-C22.2 No. 62275 (File 31212), 89/60111 (E3), QPL-AS23190, UL 62275 (File E56854), RoHS, BV File ACE 14/601/01 Product Code:2535H

Maximum Bundle Diameter

102mm

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

Appropriate for indoor or outdoor use

Weather resistant nylon 6.6 material

High resistance to ultraviolet light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy