RND Cable Tie, 200 mm x 2.5 mm, Black Polyamide 66
- RS Stock No.:
- 283-4075
- Distrelec Article No.:
- 301-03-605
- Mfr. Part No.:
- RND 475-00665
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 1000
€19.87
(exc. VAT)
€24.44
(inc. VAT)
- RS Stock No.:
- 283-4075
- Distrelec Article No.:
- 301-03-605
- Mfr. Part No.:
- RND 475-00665
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 2.5 mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Tensile Strength | 78.45N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 2.5 mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Tensile Strength 78.45N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Cable Tie 200 x 2.5mm, Polyamide 6.6 W, 78.45N, Black, Pack of 100 pieces
Greater resistance to damage caused by ultraviolet light;Indoor or outdoor use;Weather resistant;Flammability rating: UL 94V-2
