RND, 200 mm x 2.5mm, Natural, Natural Polyamide 66, Polyamide 66
- RS Stock No.:
- 283-4076
- Distrelec Article No.:
- 301-03-606
- Mfr. Part No.:
- RND 475-00666
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€6.24
(exc. VAT)
€7.68
(inc. VAT)
- RS Stock No.:
- 283-4076
- Distrelec Article No.:
- 301-03-606
- Mfr. Part No.:
- RND 475-00666
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 200 mm | |
| Width | 2.5 mm | |
| Colour | Natural, Natural | |
| Material | Polyamide 66, Polyamide 66 | |
| Distrelec Product Id | 30103606 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | No | |
| Tensile Strength | 78.45 N, 78.45 N | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 200 mm | ||
Width 2.5 mm | ||
Colour Natural, Natural | ||
Material Polyamide 66, Polyamide 66 | ||
Distrelec Product Id 30103606 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals No | ||
Tensile Strength 78.45 N, 78.45 N | ||
- COO (Country of Origin):
- CN
Cable Tie 200 x 2.5mm, Polyamide 6.6 W, 78.45N, Natural, Pack of 100 pieces
Greater resistance to damage caused by ultraviolet light;Indoor or outdoor use;Weather resistant;Flammability rating: UL 94V-2

