RND Cable Tie, 450 mm x 4.8mm, Black Polyamide 66

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

€19.72

(exc. VAT)

€24.26

(inc. VAT)

RS Stock No.:
283-4094
Distrelec Article No.:
301-03-637
Mfr. Part No.:
RND 475-00697
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Tie

Length

450mm

Width

4.8mm

Colour

Black

Material

Polyamide 66

Minimum Operating Temperature

-25°C

Tensile Strength

215.75N

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN

Cable Tie 450 x 4.8mm, Polyamide 6.6 W, 215.75N, Black, Pack of 100 pieces


Greater resistance to damage caused by ultraviolet light;Indoor or outdoor use;Weather resistant;Flammability rating: UL 94V-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy