Panduit Cable Tie, , 360mm x 5 mm, Steel 304 Stainless Steel, Pk-100units
- RS Stock No.:
- 283-6301
- Distrelec Article No.:
- 155-04-428
- Mfr. Part No.:
- MLT4S-CP
- Manufacturer:
- Panduit
Price Each (In a Pack of 100)**
€0.939
(exc. VAT)
€1.155
(inc. VAT)
Temporarily out of stock - back order for despatch 11-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.939 | €93.90 |
**price indicative
- RS Stock No.:
- 283-6301
- Distrelec Article No.:
- 155-04-428
- Mfr. Part No.:
- MLT4S-CP
- Manufacturer:
- Panduit
Related links
- HellermannTyton Cable Ties 360mm x 5.9 mm Pk-100units
- HellermannTyton Cable Ties 700mm x 5.9 mm Pk-100units
- HellermannTyton Cable Ties 207mm x 5.9 mm Pk-100units
- HellermannTyton Cable Ties 500mm x 5.9 mm Pk-100units
- HellermannTyton Cable Tie 360mm x 5.9 mm Pk-100
- RS PRO Cable Tie 360mm x 4.6 mm Pk-100
- RS PRO Cable Tie 360mm x 4.6 mm Pk-100
- RS PRO Cable Tie 360mm x 4.6 mm Pk-100