RS PRO Cable Tie, Roller Ball, 360 mm x 4.6mm, Yellow Polyester Coated Stainless Steel
- RS Stock No.:
- 743-6257
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€82.16
(exc. VAT)
€101.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €82.16 | €0.822 |
| 15 - 49 | €78.07 | €0.781 |
| 50 + | €73.95 | €0.74 |
*price indicative
- RS Stock No.:
- 743-6257
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Yellow | |
| Material | Polyester Coated Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 436.1N | |
| Maximum Operating Temperature | 150°C | |
| Maximum Bundle Diameter | 100mm | |
| Standards/Approvals | RoHS Compliant | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Yellow | ||
Material Polyester Coated Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant No | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 436.1N | ||
Maximum Operating Temperature 150°C | ||
Maximum Bundle Diameter 100mm | ||
Standards/Approvals RoHS Compliant | ||
Package Size 100 | ||
- COO (Country of Origin):
- IN
Related links
- RS PRO Cable Tie 360 mm x 4.6mm, Green Polyester Coated Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Blue Polyester Coated Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Red Polyester Coated Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Black Polyester Coated Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, White Polyester Coated Stainless Steel
- RS PRO Cable Tie 360 mm x 7.9mm, Yellow Polyester Coated Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Yellow Polyester Coated Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Yellow Polyester Coated Stainless Steel
