HellermannTyton Cable Tie, Roller Ball, 360 mm x 5.9mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 840-0657
- Mfr. Part No.:
- 111-01550 MST360S-SS304-ML
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €108.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€143.96
(exc. VAT)
€177.07
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €143.96 | €1.44 | - |
| 15 - 49 | €136.76 | €1.368 | €108.00 |
| 50 + | €132.44 | €1.324 | €576.00 |
*price indicative
- RS Stock No.:
- 840-0657
- Mfr. Part No.:
- 111-01550 MST360S-SS304-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 5.9mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 900N | |
| Series | MST | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 100mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, LFH, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 5.9mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 900N | ||
Series MST | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 100mm | ||
Package Size 100 | ||
Standards/Approvals RoHS, LFH, HF | ||
- COO (Country of Origin):
- JP
HellermannTyton MST Series Cable Tie, 360mm Length, 5.9mm Width - 111-01550
This cable tie is an essential tool for effective cable management in industrial applications. With a length of 360mm and a width of 5.9mm, this metallic tie is constructed from 304 stainless steel, offering exceptional durability and longevity. It is designed to withstand extreme temperatures ranging from -80°C to +538°C, making it suitable for a variety of challenging environments.
Features & Benefits
• Manufactured from 304 stainless steel for corrosion resistance
• Halogen-free construction enhances safety in the event of fire
• Capable of securing bundles up to 100mm in diameter
• Ideal for environments that demand heat resistance
• Weatherproof design suitable for outdoor applications
Applications
• Used for securing cables in industrial automation
• Suitable for electrical requiring high strength
• Effective for mechanical assemblies needing durable ties
• Ideal for installations requiring heat-resistant solutions
How does the material choice influence the cable tie's performance in harsh environments?
The use of 304 stainless steel provides superior resistance to corrosion and wear, making it suitable for harsh environments. This ensures a longer lifespan and reliability when used in applications exposed to moisture or extreme conditions.
What is the significance of a tensile strength of 900 N in practical use?
A tensile strength of 900N ensures that the cable tie can securely hold substantial bundles without breaking, which is critical in maintaining the integrity of electrical or mechanical assemblies.
Can these cable ties maintain performance at extreme temperatures?
Yes, they are specifically designed to function effectively within a temperature range of -80°C to +538°C, ensuring stability and performance in both freezing and high-temperature situations.
HellermannTyton Stainless Steel Cable Ties MST Series
Stainless Steel cable ties that are ideal for fixing loads and cable securely in hazardous environments.
Features and Benefits
• Stainless steel 304 material
• No loosening after bundling
• Weather resistant
• Corrosion resistant
• Highly improved vibration resistance
• High chemical resistance
• Space saving
• No sharp edges for safe cut-off
• Antimagnetic
• Resistant to high temperatures
• Non-burning
Applications
Marine; Rail; Oil and Gas; Maintenance; Food and Beverage; Chemical
Standards
HF, RoHS, LFH
Related links
- HellermannTyton Cable Tie 500 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 207 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 127 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 700 mm x 5.9mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 521 mm x 7.9mm, Metallic 304 Stainless Steel
