HellermannTyton Cable Tie, Cable Tie, 509 mm x 8.9mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 287-9548
- Mfr. Part No.:
- MST500M.M2P
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 50 units)*
€363.79
(exc. VAT)
€447.46
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €363.79 | €7.276 |
*price indicative
- RS Stock No.:
- 287-9548
- Mfr. Part No.:
- MST500M.M2P
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 509mm | |
| Product Type | Cable Tie | |
| Width | 8.9mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Non-Burning | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Series | MST | |
| Package Size | 50 | |
| Standards/Approvals | UL 94 HB, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 509mm | ||
Product Type Cable Tie | ||
Width 8.9mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Non-Burning | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Series MST | ||
Package Size 50 | ||
Standards/Approvals UL 94 HB, UL 94 V-0 | ||
- COO (Country of Origin):
- JP
The HellermannTyton Stainless steel cable ties are designed for fixing loads and cables securely in hazardous industrial environments such as railway carriages, jet engines, inside power plants or on offshore drilling platforms, where exposure to extremes of weather, saltwater and temperature are common. The MST-Series tie with its new punch-locking mechanism is an excellent choice especially for environments which require high resistance to vibrations.
No loosening after bundling
Corrosion and weather resistant
Significantly improved vibration resistance
Outstanding chemical resistance
Space saving solution
High temperature resistant
Non-burning
Related links
- HellermannTyton Cable Tie 369 mm x 8.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 700 mm x 8.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 509 mm x 8.9mm, Grey Stainless Steel
- HellermannTyton Cable Tie 700 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 207 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 500 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 360 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 4.6mm, Metallic 304 Stainless Steel
