HellermannTyton Cable Tie, Non-Releasable, 509 mm x 8.9mm, Grey Stainless Steel

Subtotal (1 bag of 100 units)*

€406.02

(exc. VAT)

€499.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€406.02€4.06

*price indicative

RS Stock No.:
215-9056
Mfr. Part No.:
111-01632 MST500M-SS304-ML
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

509mm

Width

8.9mm

Colour

Grey

Material

Stainless Steel

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

1.5kN

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

538°C

Series

MST500M

Maximum Bundle Diameter

145mm

Standards/Approvals

IEC 62275

Package Size

100

COO (Country of Origin):
JP
The HellermannTyton MST-Series cable ties are made from stainless steel 304. No loosening after bundling. Corrosion and weather resistant. Significantly improved vibration resistance. Space saving solution. High temperature resistant. Non-burning. Stainless steel cable ties are designed for fixing loads and cables securely in hazardous industrial environments such as railway carriages, jet engines, inside power plants or on offshore drilling platforms, where exposure to extremes of weather, saltwater and temperature are common. The MST-Series tie with its new punch-locking mechanism is an excellent choice especially for environments which require high resistance to vibrations.

MST-Series cable ties are made from stainless steel 304

No loosening after bundling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy