Thomas & Betts Cable Tie, Cable Tie, 100 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 289-1633
- Mfr. Part No.:
- 7TCG054360R0421
- Manufacturer:
- Thomas & Betts
Subtotal (1 box of 100 units)*
€2.55
(exc. VAT)
€3.14
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2.55 | €0.026 |
*price indicative
- RS Stock No.:
- 289-1633
- Mfr. Part No.:
- 7TCG054360R0421
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Tensile Strength | 80N | |
| Series | TY100-18-M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 20.5mm | |
| Standards/Approvals | UL E49405 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Tensile Strength 80N | ||
Series TY100-18-M | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 20.5mm | ||
Standards/Approvals UL E49405 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB cable tie is designed for indoor applications with temperatures up to 85 degrees celsius, with a tensile strength rating of 80 Newtons, this cable tie offers reliability and durability for various wire management needs.
Made of natural polyamide material for enhanced performance
UL or IEC 62275 type 2 or 21 rated for AH 2 Plenum applications
Length of 100mm, width of 2.5mm, and thickness of 1mm for versatile use
Package of 1000 pieces for convenient ordering and storage
Plastic pawl lock type for secure fastening
Low profile head design to reduce snagging during installation
Related links
- Thomas & Betts Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 102 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 143 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 290 mm x 3.5mm, Natural Polyamide 66