HellermannTyton Cable Tie, Inside Serrated, 365 mm x 7.6mm, Natural Polyamide 66
- RS Stock No.:
- 359-2186
- Mfr. Part No.:
- 111-15069 T150R(H)-PA66HS-NA
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€52.62
(exc. VAT)
€64.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €52.62 | €0.526 | - |
| 15 - 49 | €49.99 | €0.50 | 4% |
| 50 + | €47.36 | €0.474 | 9% |
*price indicative
- RS Stock No.:
- 359-2186
- Mfr. Part No.:
- 111-15069 T150R(H)-PA66HS-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 365mm | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 670N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T150R HS | |
| Standards/Approvals | DNV GL, HF, RoHS, UL | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 365mm | ||
Width 7.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 670N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T150R HS | ||
Standards/Approvals DNV GL, HF, RoHS, UL | ||
Package Size 100 | ||
Maximum Bundle Diameter 100mm | ||
- COO (Country of Origin):
- SG
HellermannTyton T-series heatproof cable ties
Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.
• High yield strength
• UL94V-2 Flammability
• High tensile strength with low insertion force
• Simple and quick to install
• Easy application either manually or with a processing tool
Feature & Benefits
Approvals
UL
Standards
Standards: DIN EN 50146
Related links
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 175 mm x 4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
