HellermannTyton Cable Tie, Inside Serrated, 100 mm x 2.5mm, Green Polyamide 66

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€5.20

(exc. VAT)

€6.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 285 unit(s), ready to ship from another location

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€5.20€0.052-
15 - 49€4.96€0.054%
50 +€4.69€0.0479%

*price indicative

RS Stock No.:
359-2215
Distrelec Article No.:
300-61-675
Mfr. Part No.:
116-01815 T18R-PA66-GN
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

100mm

Width

2.5mm

Colour

Green

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

T18R

Standards/Approvals

UL, RoHS, HF, DNV GL, DIN

Package Size

100

Maximum Bundle Diameter

22mm

COO (Country of Origin):
SG

HellermannTyton T18R Series Cable Tie, 100mm Length, 80N Tensile Strength - 116-01815 T18R-PA66-GN


This cable tie is designed for secure fastening in a variety of applications. Measuring 100mm in length and 2.5mm in width, it is constructed from high-quality polyamide 6.6 (PA66) material, ensuring durability in challenging environments. The green colour enhances visibility and identification within cable management systems.

Features & Benefits


• Manufactured from polyamide for high strength

• Inside serrated design for enhanced grip

• Operates effectively from -40 to +85°C

• UL 94 V2 rated for flame resistance

Applications


• Used for bundling cables in electrical installations

• Commonly employed in electronics for wire management

Will it hold up under pressure?


Yes, it has a tensile strength of 80N.

Can it be used for large bundles?


Yes, it supports bundle diameters up to 22mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy