HellermannTyton Cable Tie, Inside Serrated, 390 mm x 4.7mm, Green Polyamide 66

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€29.94

(exc. VAT)

€36.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 20 November 2026
  • Plus 20 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€29.94€0.299-
15 - 49€28.44€0.2845%
50 +€26.95€0.279%

*price indicative

RS Stock No.:
359-2114
Distrelec Article No.:
300-61-693
Mfr. Part No.:
116-05415 T80L-PA66-GN
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

390mm

Width

4.7mm

Colour

Green

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

355N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T80L

Standards/Approvals

DIN, DNV GL, RoHS, UL, HF

Maximum Bundle Diameter

110mm

Package Size

100

COO (Country of Origin):
SG

HellermannTyton T80L Series Cable Tie, 390mm Length, 355N Tensile Strength - 116-05415 T80L-PA66-GN


This cable tie is designed for robust use in various industries. With a length of 390mm and a width of 4.7mm, it is made from high-quality polyamide 6.6 (PA66), providing durability and resistance to environmental stressors. The distinctive green provides visibility in complex wiring setups.

Features & Benefits


• Thermal resistance from -40 to +85°C meets diverse needs

• Designed with serrated edges for a reliable grip

• Accommodates maximum bundle diameter of 110mm

• Pack of 100 allows for efficient project management

Applications


• Used for wiring harnesses in automotive applications

• Effective in bundling multiple cables for neat installations

• Commonly utilised in HVAC systems for effective cable management

Will it hold in high-stress environments?


Its high tensile strength of 355N ensures secure bundling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy