HellermannTyton Cable Tie, Assembly x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 396-5859
- Mfr. Part No.:
- BLACK CABLE TIE KIT
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 kit)*
€76.64
(exc. VAT)
€94.27
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 14 | €76.64 | - |
| 15 - 49 | €72.80 | 5% |
| 50 + | €68.97 | 10% |
*price indicative
- RS Stock No.:
- 396-5859
- Mfr. Part No.:
- BLACK CABLE TIE KIT
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 110mm | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant No | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 110mm | ||
Package Size 1 | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, Nylon 66 - BLACK CABLE TIE KIT
This cable tie is a solution designed for various assembly tasks. Made using durable nylon 66, it is available in lengths of 100mm, 150mm, and 299mm. It comes with a sleek black finish. Offering a broad temperature range from -55 to +100°C, this product ensures adaptability across varied environments.
Features & Benefits
• Available in multiple lengths for versatile usage
• Ideal for assembly tasks requiring secure fastening
• Robust construction suitable for heavy-duty applications
• Resistant to common chemicals for longevity |**Applications**
• Used for bundling cables in electrical installations
• Suitable for securing components in machinery
• Ideal for organising wiring in automotive applications
• Effective in managing cables in control panels |**FAQs** |Is there a specific usage for different lengths? |Longer ties are ideal for larger bundles or components. |
Applications
• Used for bundling cables in electrical installations
• Suitable for securing components in machinery
• Ideal for organising wiring in automotive applications
• Effective in managing cables in control panels
Is there a specific usage for different lengths?
Longer ties are ideal for larger bundles or components.
Related links
- HellermannTyton Cable Tie 3.5 mm Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Grey Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
