HellermannTyton Cable Tie, Non-Releasable, 838 mm x 4.6mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 491-9560
- Mfr. Part No.:
- 111-93338 MBT33SS-SS304-ML
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€184.49
(exc. VAT)
€226.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €184.49 | €1.845 | - |
| 15 - 49 | €175.26 | €1.753 | 5% |
| 50 + | €169.73 | €1.697 | 8% |
*price indicative
- RS Stock No.:
- 491-9560
- Mfr. Part No.:
- 111-93338 MBT33SS-SS304-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 838mm | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 900N | |
| Maximum Operating Temperature | 538°C | |
| Series | MBT | |
| Standards/Approvals | RoHS, LFH, HF | |
| Maximum Bundle Diameter | 254mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 838mm | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 900N | ||
Maximum Operating Temperature 538°C | ||
Series MBT | ||
Standards/Approvals RoHS, LFH, HF | ||
Maximum Bundle Diameter 254mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity MBT Series Cable Tie, 838mm Length, 4.6mm Width - 111-93338 MBT33SS-SS304-ML
This cable tie is MADE from high-quality 304 stainless steel, measures 838mm in length and 4.6mm in width. Designed as a non-releasable option, it ensures cables and wires are securely fastened, withstanding extreme temperatures ranging from -80 °C to +538 °C.
Features & Benefits
• Constructed from Durable 304 stainless steel for longevity
• Capable of holding bundles with a maximum diameter of 254mm
• Non-releasable design enhances security for critical applications
• High tensile strength of 900N ensures reliable performance
• UV-stabilised for weather-resistant capabilities in various environments
• Compliant with industry standards such as ANSI/UL 1565 and EN 62275
• Capable of holding bundles with a maximum diameter of 254mm
• Non-releasable design enhances security for critical applications
• High tensile strength of 900N ensures reliable performance
• UV-stabilised for weather-resistant capabilities in various environments
• Compliant with industry standards such as ANSI/UL 1565 and EN 62275
Applications
• Used with KST-STG200 and HDT16 application tools
• Beneficial for electrical installations requiring strong bundling
• Ideal for mechanical assemblies in harsh environments
• Commonly employed in automation systems for secure wiring
• Suitable for industrial settings where reliability is paramount
• Beneficial for electrical installations requiring strong bundling
• Ideal for mechanical assemblies in harsh environments
• Commonly employed in automation systems for secure wiring
• Suitable for industrial settings where reliability is paramount
What is the maximum load capacity of this cable tie?
The cable tie offers a tensile strength of 900N making it suitable for supporting heavy bundles securely.
Can I use this cable tie in outdoor applications?
Yes, its UV-stabilised construction ensures it withstands various weather conditions, making it suitable for outdoor use.
What tools are compatible for installation with this cable tie?
It can be effectively used with tools like KST-STG200, HDT16, and MK9SST for ease of installation.
Is this cable tie suitable for high-temperature environments?
Yes, it operates effectively across a temperature range of -80 °C to +538 °C, making it Ideal for high-temperature applications.
What is the minimum bundle diameter this cable tie can accommodate?
The minimum bundle diameter is 12mm, providing versatility for various cable sizes.
Related links
- HellermannTyton Cable Tie 838 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 127 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 304 Stainless Steel
