HellermannTyton Cable Tie, Non-Releasable, 838 mm x 7.9mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 491-9071
- Mfr. Part No.:
- 111-94338 MBT33HS-SS304-ML
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€110.88
(exc. VAT)
€136.38
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €110.88 | €2.218 |
| 15 - 49 | €105.34 | €2.107 |
| 50 + | €102.01 | €2.04 |
*price indicative
- RS Stock No.:
- 491-9071
- Mfr. Part No.:
- 111-94338 MBT33HS-SS304-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 838mm | |
| Product Type | Cable Tie | |
| Width | 7.9mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 2000N | |
| Series | MBT | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 254mm | |
| Package Size | 50 | |
| Standards/Approvals | UL, RoHS, LFH, HF, DNV GL, ABS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 838mm | ||
Product Type Cable Tie | ||
Width 7.9mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 2000N | ||
Series MBT | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 254mm | ||
Package Size 50 | ||
Standards/Approvals UL, RoHS, LFH, HF, DNV GL, ABS | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity MBT Series Cable Tie, 838mm Length, 7.9mm Width - 111-94338 MBT33HS-SS304-ML
This stainless steel cable tie measuring 838mm in length and 7.9mm in width, constructed from Durable 304 stainless steel ensuring corrosion resistance and longevity. The non-releasable design makes it Ideal for applications that require a permanent hold. It works in maximum operating temperature range of -80 °C to +538 °C.
Features & Benefits
• Non-releasable design provides a permanent fastening solution
• UV stabilised for enhanced outdoor durability and protection
• High tensile strength of 2000N ensures reliable performance
• Suitable for use in temperatures as low as -80 °C and as high as +538 °C
• Halogen-free and non-burning for added safety
• Corrosion-resistant properties cater to harsh environments
• UV stabilised for enhanced outdoor durability and protection
• High tensile strength of 2000N ensures reliable performance
• Suitable for use in temperatures as low as -80 °C and as high as +538 °C
• Halogen-free and non-burning for added safety
• Corrosion-resistant properties cater to harsh environments
Applications
• Used for bundling wires and cables in industrial automation
• Ideal for securing pipes in electrical and mechanical installations
• Employed in outdoor settings where weather resistance is crucial
• Suitable for requiring high-temperature resistance, such as engine areas
• Utilised in projects where a robust and permanent fastening method is needed
• Ideal for securing pipes in electrical and mechanical installations
• Employed in outdoor settings where weather resistance is crucial
• Suitable for requiring high-temperature resistance, such as engine areas
• Utilised in projects where a robust and permanent fastening method is needed
What is the maximum bundle diameter applicable for use?
The maximum bundle diameter is 254mm, accommodating various bundling needs effectively.
How does the tie handle high-temperature environments?
With a maximum operating temperature of +538 °C it maintains structural integrity in extreme heat, making it suitable for industrial applications.
Can this product be used outdoors?
Yes, it is UV stabilised, making it suitable for long-term outdoor applications, resisting degradation from sunlight.
What are the advantages of using a non-releasable design?
This design ensures that once secured, the tie cannot be loosened or removed, providing a permanent solution for critical installations.
Is it safe for sensitive environments?
Yes, being halogen-free and non-burning, it is safe for use in sensitive applications where fire safety is a concern.
Related links
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 7.9mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 4.6mm, Metallic 304 Stainless Steel
