Legrand Cable Tie, Non-Releasable, 1.03 m x 12.6mm, Black Polyamide 66

Image representative of range

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€276.10

(exc. VAT)

€339.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 14€276.10€5.522-
15 - 49€262.30€5.2464%
50 +€248.48€4.9710%

*price indicative

RS Stock No.:
620-2656
Mfr. Part No.:
0 320 28
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Length

1.03m

Product Type

Cable Tie

Width

12.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Tensile Strength

1150N

Minimum Operating Temperature

-15°C

Series

Colring

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

317mm

Standards/Approvals

RoHS

Package Size

50

COO (Country of Origin):
FR

Colring™ equipment ties


Ties made from colourless or black 6/6 polyamide with internal teeth.

Resistance to external agents:

Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.

Limited resistance to acids.

Not resistant to phenol.

Humidity absorption: 1.2%.

Corrosiveness of smoke: NF C 20-453 < 5 %.

Halogen-free.

Flame-retardant: UL 94 V 2

Approved to UL 1565.

Conformity to SAE ‒ AS 336 71 (except for items marked (1) in the table below).

Standards

EN 62275 type1 (NFC 68-146), UL 1565, SAE-AS 33671

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy