Phoenix Contact Cable Tie, Internal Teeth, 1 m x 12.6mm, Black Polyamide 66
- RS Stock No.:
- 829-8801
- Mfr. Part No.:
- 3240729
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€179.12
(exc. VAT)
€220.32
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €179.12 | €1.791 | - |
| 15 - 49 | €174.14 | €1.741 | 2% |
| 50 + | €169.44 | €1.694 | 5% |
*price indicative
- RS Stock No.:
- 829-8801
- Mfr. Part No.:
- 3240729
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 1m | |
| Width | 12.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Internal Teeth | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 1080N | |
| Minimum Operating Temperature | -40°C | |
| Series | WT-HF 12.6X1000 BK | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL, GL, Lloyd’s, RoHS, BV, DNV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 1m | ||
Width 12.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Internal Teeth | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 1080N | ||
Minimum Operating Temperature -40°C | ||
Series WT-HF 12.6X1000 BK | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL, GL, Lloyd’s, RoHS, BV, DNV | ||
- COO (Country of Origin):
- IT
Phoenix Contact WT-HF 12.6X1000 BK Series Cable Tie, 1m Length, 12.6mm Width - 3240729
This Cable Tie is a versatile fastener designed for a range of applications. Measuring 1m in length, it is constructed from durable PA 6.6 material, ensuring longevity in various settings. With a width of 12.6mm and internal teeth, this black cable tie provides a secure grip and stability.
Features & Benefits
• Robust construction using PA 6.6 for durability
• High tensile strength of 1080N ensures reliable fastening
• Internal teeth design enhances grip on cables
• Temperature resistant from -40°C to +85°C for versatile use
• Non-UV resistant design ideal for internal installations
Applications
• Used for bundling cables in automation equipment
• Utilised in electrical installations and maintenance
• Designed for mechanical assemblies and component securing
• Applicable in the electronics sector for cable management
What are the temperature limits that this tie can withstand?
It can operate effectively in conditions ranging from -40°C to +85°C, making it suitable for various environmental applications.
How does the internal teeth feature enhance performance?
The internal teeth provide a secure grip, preventing slippage and ensuring that bundled cables stay in place during operation.
Are these ties suitable for outdoor use?
These ties are not UV resistant, therefore they are best suited for internal applications where exposure to sunlight is minimal.
What is the maximum load this tie can handle?
With a tensile strength of 1080N, it can manage heavy loads, making it ideal for industrial settings.
WT-HF Standard Cable Tie
The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.
Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available
Note
The black cable ties are UV stabilized by adding carbon black and are suitable for use in outdoor systems according to ISO 4895 (QUV-B 150 hours) for up to three years.
Related links
- Legrand Cable Tie 1.03 m x 12.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 12.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 850 mm x 12.6mm, Black Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 380 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Legrand Cable Tie 1.03 m x 12.6mm, Natural Polyamide 66
