RS PRO Cable Tie, Roller Ball, 150 mm x 4.6mm, Black Polyester Coated Stainless Steel

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€66.42

(exc. VAT)

€81.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€66.42€0.664-
15 - 49€63.09€0.6315%
50 +€59.77€0.59810%

*price indicative

RS Stock No.:
743-6197
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

150mm

Width

4.6mm

Colour

Black

Material

Polyester Coated Stainless Steel

Sub Type

Roller Ball

UV Resistant

No

Fire Behaviour

Halogen Free, Flame Retardant

Minimum Operating Temperature

-80°C

Tensile Strength

436.1N

Maximum Operating Temperature

150°C

Maximum Bundle Diameter

35mm

Standards/Approvals

Lloyd's, DNV, ABS, UL

Package Size

100

COO (Country of Origin):
IN

RS PRO Coated Stainless Steel Roller Ball Cable Ties


These RS PRO stainless steel cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. They are an ideal alternative where nylon ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned ideal for securing cabling.

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements in both black and metallic.

Features and Benefits:


Polyester coated stainless steel

Flame retardant

High tensile strength

Self-locking design, secure and easy to fit with a non-releasable rollerball locking mechanism

Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion

Specially designed for industrial applications in aggressive environments

Highly durable with excellent chemical resistance

Coating is non-toxic, halogen-free Polyester based material

Typical Applications:


Cable ties are used for cable management as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:

Oil and gas

Marine

Chemical

Maintenance

Automotive

Solar

Ship Building

Mining

Defence Services

FAQs

Why use stainless steel cable ties?

Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:

• Standard

• Releasable

• Mounted head

• Push mount

• Self-adhesive

• Double-headed

• Stainless steel

• Reusable

Approvals

ABS, DNV, Lloyd's Register, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy