RS PRO Cable Tie, Roller Ball, 150 mm x 4.6mm, Yellow Polyester Coated Stainless Steel

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€61.99

(exc. VAT)

€76.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€61.99€0.62-
15 - 49€58.83€0.5885%
50 +€55.79€0.55810%

*price indicative

RS Stock No.:
743-6241
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

150mm

Width

4.6mm

Colour

Yellow

Material

Polyester Coated Stainless Steel

Sub Type

Roller Ball

UV Resistant

No

Fire Behaviour

Halogen Free, Flame Retardant

Tensile Strength

436.1N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Maximum Bundle Diameter

35mm

Package Size

100

COO (Country of Origin):
IN

RS PRO Yellow Cable Tie Polyester Coated Stainless Steel Roller Ball, 150 mm x 4.6 mm


Use this roller ball tie to keep your cables together reliably. It's quick and simple to fasten by hand or with a tool and has a self-locking design that makes it easy to secure into place. It has a high tensile strength of 436.1 N, which means you can use it for applications with high load capacity.

This tie is made from a polyester-coated stainless steel material with a high level of resistance to abrasion, corrosion and weathering. This makes it an ideal solution when you need something stronger than a nylon cable tie. It's also flame-retardant to prevent damage when exposed to fire.

Thanks to a wide operating temperature range of -80°C to +150°C, you can use the tie in a variety of settings, including harsh industrial environments. It's suitable for manufacturing, transport and construction applications.

Features and Benefits


• Yellow

• Polyester-coated stainless steel

• Flame retardant

• Halogen-free

• Length of 150 mm

• Maximum bundle diameter of 35 mm

• Maximum operating temperature of +150°C

• Minimum operating temperature of -80°C

• Tensile strength of 436.1 N

• Rollerball width of 4.6 mm

• Conforms to RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy