RS PRO Cable Tie, Roller Ball, 360 mm x 4.6mm, Green Polyester Coated Stainless Steel

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€82.16

(exc. VAT)

€101.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€82.16€0.822
15 - 49€78.07€0.781
50 +€73.95€0.74

*price indicative

RS Stock No.:
743-6273
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

360mm

Width

4.6mm

Colour

Green

Material

Polyester Coated Stainless Steel

Sub Type

Roller Ball

UV Resistant

No

Fire Behaviour

Halogen Free, Flame Retardant

Minimum Operating Temperature

-80°C

Tensile Strength

436.1N

Maximum Operating Temperature

150°C

Package Size

100

Standards/Approvals

RoHS Compliant

Maximum Bundle Diameter

100mm

COO (Country of Origin):
IN

Coloured Coated Stainless Steel Cable Ties


These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and Benefits

• Polyester coated stainless steel

• Available in a range of colours

• High tensile strength

• Self-locking design

• Excellent resistance to high temperature, chemicals, weather and abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy