RS PRO Cable Tie, Roller Ball, 125 mm x 4.6mm, Blue Polyester Coated Stainless Steel

Subtotal (1 bag of 100 units)*

€37.71

(exc. VAT)

€46.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€37.71€0.377

*price indicative

RS Stock No.:
743-6289
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

125mm

Product Type

Cable Tie

Width

4.6mm

Colour

Blue

Material

Polyester Coated Stainless Steel

Sub Type

Roller Ball

UV Resistant

No

Fire Behaviour

Halogen Free, Flame Retardant

Tensile Strength

436.1N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

150°C

Maximum Bundle Diameter

25mm

Package Size

100

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy