RS PRO Cable Tie, Roller Ball, 125 mm x 4.6mm, Black Polyester Coated Stainless Steel
- RS Stock No.:
- 743-6188
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save €40.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€54.97
(exc. VAT)
€67.61
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €54.97 | €0.55 | - |
| 15 - 49 | €52.29 | €0.523 | €40.20 |
| 50 + | €50.55 | €0.506 | €221.00 |
*price indicative
- RS Stock No.:
- 743-6188
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 125mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyester Coated Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 436.1N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DNV, ABS, Lloyd's, UL | |
| Maximum Bundle Diameter | 25mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 125mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyester Coated Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 436.1N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DNV, ABS, Lloyd's, UL | ||
Maximum Bundle Diameter 25mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IN
RS PRO Coated Stainless Steel Roller Ball Cable Ties
These RS PRO stainless steel cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. They are an ideal alternative where nylon ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned ideal for securing cabling.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements in both black and metallic.
Features and Benefits:
Polyester coated stainless steel
Flame retardant
High tensile strength
Self-locking design, secure and easy to fit with a non-releasable rollerball locking mechanism
Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion
Specially designed for industrial applications in aggressive environments
Highly durable with excellent chemical resistance
Coating is non-toxic, halogen-free Polyester based material
Typical Applications:
Cable ties are used for cable management as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services
FAQs
Why use stainless steel cable ties?
Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Approvals
ABS, DNV, Lloyd's Register, UL
Related links
- RS PRO Cable Tie 125 mm x 4.6mm, Blue Polyester Coated Stainless Steel
- RS PRO Cable Tie 125 mm x 4.6mm, Red Polyester Coated Stainless Steel
- RS PRO Cable Tie 680 mm x 4.6mm, Black Polyester Coated Stainless Steel
- RS PRO Cable Tie 840 mm x 4.6mm, Black Polyester Coated Stainless Steel
- RS PRO Cable Tie 100 mm x 4.6mm, Black Polyester Coated Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Black Polyester Coated Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Black Polyester Coated Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polyester Coated Stainless Steel
