HellermannTyton Cable Tie, Non-Releasable, 105 mm x 2.6mm, Red Polyamide 66
- RS Stock No.:
- 800-4079
- Mfr. Part No.:
- 109-00149 Q18R-PA66-RD
- Manufacturer:
- HellermannTyton
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-4079
- Mfr. Part No.:
- 109-00149 Q18R-PA66-RD
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 105mm | |
| Product Type | Cable Tie | |
| Width | 2.6mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Q18R | |
| Standards/Approvals | UL, RoHS, HF | |
| Maximum Bundle Diameter | 24mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 105mm | ||
Product Type Cable Tie | ||
Width 2.6mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Q18R | ||
Standards/Approvals UL, RoHS, HF | ||
Maximum Bundle Diameter 24mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- ZA
Hellerman Tyton Q Ties
Q-Tie for simple and quick installation
Curved large ribbed tail
Open head with detactable slot
Temporary and final cable fastening
Open lock head
Integrated pre locking feature
Standards
RoHS, HF, UL94 V2
Related links
- HellermannTyton Cable Tie 305 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 196 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Red Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Red Polyamide 66
