HellermannTyton Cable Tie, Hook and Loop, 1m x 13 mm, Blue PA (Loop), PP (Hook), Pk-1
- RS Stock No.:
- 800-4221
- Mfr. Part No.:
- 130-00004 TEXTIE 1M-PA66/PP-BU
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)**
€6.56
(exc. VAT)
€8.07
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 14 | €6.56 |
15 - 29 | €6.22 |
30 + | €5.89 |
**price indicative
- RS Stock No.:
- 800-4221
- Mfr. Part No.:
- 130-00004 TEXTIE 1M-PA66/PP-BU
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Length | 1m | |
Width | 13 mm | |
Colour | Blue | |
Material | PA (Loop), PP (Hook) | |
Type | Hook and Loop | |
Quantity | 1 | |
UV Resistant | No | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Series | Textile | |
Maximum Bundle Diameter | 300mm | |
Contents | (1) Cable Tie | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Length 1m | ||
Width 13 mm | ||
Colour Blue | ||
Material PA (Loop), PP (Hook) | ||
Type Hook and Loop | ||
Quantity 1 | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Textile | ||
Maximum Bundle Diameter 300mm | ||
Contents (1) Cable Tie | ||
Related links
- HellermannTyton Cable Tie 1m x 13 mm PP (Hook), Pk-1
- HellermannTyton Cable Tie 1m x 13 mm PP (Hook), Pk-1
- HellermannTyton Cable Tie 1m x 12.5 mm PP (Hook), Pk-1
- HellermannTyton Cable Tie 200mm x 12.5 mm PE (Hook), Pk-10
- HellermannTyton Cable Tie 5000mm x 12.5 mm PP (Hook), Pk-1
- HellermannTyton Cable Tie 150mm x 12.5 mm PP (Hook), Pk-10
- HellermannTyton Cable Tie 25m x 13 mm PP (Hook), Pk-1pack
- HellermannTyton Cable Tie 330mm x 12.5 mm PP (Hook), Pk-10